Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF 6004-2RSL Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D

RS Stock No.: 207-6366Brand: SKFManufacturers Part No.: 6004-2RSL
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60042RS

Partial Bearing Code

6004

Model Number (p)

60042RS

Country of Origin

Italy

Stock information temporarily unavailable.

€ 13.10

€ 13.10 Each (Exc. Vat)

€ 15.98

€ 15.98 Each (inc. VAT)

SKF 6004-2RSL Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D

€ 13.10

€ 13.10 Each (Exc. Vat)

€ 15.98

€ 15.98 Each (inc. VAT)

SKF 6004-2RSL Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60042RS

Partial Bearing Code

6004

Model Number (p)

60042RS

Country of Origin

Italy