SKF 61903-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 30mm O.D

RS tootekood: 207-7040Bränd: SKFTootja Part nr.: 61903-2Z
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.55kN

Dynamic Load Rating

4.62kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

30mm

Model Number p

61903-2Z

Race Material

Steel

Partial Bearing Code

61903

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 24,40

€ 24,40 tk (ilma käibemaksuta)

€ 30,26

€ 30,26 tk (koos käibemaksuga)

SKF 61903-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 30mm O.D

€ 24,40

€ 24,40 tk (ilma käibemaksuta)

€ 30,26

€ 30,26 tk (koos käibemaksuga)

SKF 61903-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 30mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.55kN

Dynamic Load Rating

4.62kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

30mm

Model Number p

61903-2Z

Race Material

Steel

Partial Bearing Code

61903

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more