SKF 61948 MA Single Row Deep Groove Ball Bearing- Open Type 240mm I.D, 320mm O.D

RS Stock No.: 207-7069Brand: SKFManufacturers Part No.: 61948 MA
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

240mm

Outside Diameter

320mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

200kN

Dynamic Load Rating

159kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

61948

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,520.00

€ 2,520.00 Each (Exc. Vat)

€ 3,074.40

€ 3,074.40 Each (inc. VAT)

SKF 61948 MA Single Row Deep Groove Ball Bearing- Open Type 240mm I.D, 320mm O.D

€ 2,520.00

€ 2,520.00 Each (Exc. Vat)

€ 3,074.40

€ 3,074.40 Each (inc. VAT)

SKF 61948 MA Single Row Deep Groove Ball Bearing- Open Type 240mm I.D, 320mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

240mm

Outside Diameter

320mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

200kN

Dynamic Load Rating

159kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

61948

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more