Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.75kN
Dynamic Load Rating
8.06kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
62022RS
Race Type
Plain
Partial Bearing Code
6202
Model Number (p)
62022RS
Päritoluriik
Italy

€ 8,10
€ 8,10 tk (ilma käibemaksuta)
€ 9,88
€ 9,88 tk (koos käibemaksuga)
1
€ 8,10
€ 8,10 tk (ilma käibemaksuta)
€ 9,88
€ 9,88 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 8,10 |
5+ | € 7,80 |

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.75kN
Dynamic Load Rating
8.06kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
62022RS
Race Type
Plain
Partial Bearing Code
6202
Model Number (p)
62022RS
Päritoluriik
Italy
