SKF 6205-Z Single Row Deep Groove Ball Bearing- One Side Shielded 25mm I.D, 52mm O.D

RS tootekood: 126-2471Bränd: SKFTootja Part nr.: 6205-Z
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6205

Race Type

Plain

Model Number p

6205Z

Model Number (p)

6205Z

Päritoluriik

Bulgaria

Lao andmed ajutiselt ei ole saadaval.

€ 17,90

€ 17,90 tk (ilma käibemaksuta)

€ 21,84

€ 21,84 tk (koos käibemaksuga)

SKF 6205-Z Single Row Deep Groove Ball Bearing- One Side Shielded 25mm I.D, 52mm O.D

€ 17,90

€ 17,90 tk (ilma käibemaksuta)

€ 21,84

€ 21,84 tk (koos käibemaksuga)

SKF 6205-Z Single Row Deep Groove Ball Bearing- One Side Shielded 25mm I.D, 52mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 17,90
5 - 9€ 17,20
10 - 24€ 16,20
25+€ 15,80

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6205

Race Type

Plain

Model Number p

6205Z

Model Number (p)

6205Z

Päritoluriik

Bulgaria