Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFInside Diameter
20mm
Outside Diameter
42mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
5kN
Dynamic Load Rating
9.36kN
Clearance Code
C3
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
63004
Partial Bearing Code
63004
Päritoluriik
Italy
€ 21,40
€ 21,40 tk (ilma käibemaksuta)
€ 26,54
€ 26,54 tk (koos käibemaksuga)
1
€ 21,40
€ 21,40 tk (ilma käibemaksuta)
€ 26,54
€ 26,54 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFInside Diameter
20mm
Outside Diameter
42mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
5kN
Dynamic Load Rating
9.36kN
Clearance Code
C3
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
63004
Partial Bearing Code
63004
Päritoluriik
Italy