Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
118mm
Width
118mm
Depth
46.4mm
Mount Hole Size
14 mm
Mount Hole Centre-to-Centre
92mm
Country of Origin
Italy
Product details
Cast Iron, Flange Bearing Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples
Four-Bolt Flange Bearings - SKF
€ 63.00
€ 63.00 Each (Exc. Vat)
€ 78.12
€ 78.12 Each (inc. VAT)
1
€ 63.00
€ 63.00 Each (Exc. Vat)
€ 78.12
€ 78.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 63.00 |
5 - 9 | € 60.50 |
10 - 24 | € 59.00 |
25+ | € 58.00 |
Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
118mm
Width
118mm
Depth
46.4mm
Mount Hole Size
14 mm
Mount Hole Centre-to-Centre
92mm
Country of Origin
Italy
Product details
Cast Iron, Flange Bearing Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples