SKF Bearing Adapter Sleeve, H 310

RS tootekood: 506-606Bränd: SKFTootja Part nr.: H 310
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Type

Bearing Adapter Sleeve

Inner Diameter

45mm

Outer Diameter

70mm

Dimensions

45 mm x 42mm

Päritoluriik

Sweden

Toote üksikasjad

Adapter Sleeves for Metric Shafts

Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.

Supplied with

lock nut and locking device

Plummer Blocks, Bearing Lubrication and Accessories

Lao andmed ajutiselt ei ole saadaval.

€ 43,10

€ 43,10 tk (ilma käibemaksuta)

€ 52,58

€ 52,58 tk (koos käibemaksuga)

SKF Bearing Adapter Sleeve, H 310

€ 43,10

€ 43,10 tk (ilma käibemaksuta)

€ 52,58

€ 52,58 tk (koos käibemaksuga)

SKF Bearing Adapter Sleeve, H 310
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 43,10
5 - 9€ 41,90
10+€ 39,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Type

Bearing Adapter Sleeve

Inner Diameter

45mm

Outer Diameter

70mm

Dimensions

45 mm x 42mm

Päritoluriik

Sweden

Toote üksikasjad

Adapter Sleeves for Metric Shafts

Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.

Supplied with

lock nut and locking device

Plummer Blocks, Bearing Lubrication and Accessories