Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFPackage Size
125 ml
Dispenser Type
Single Point Automatic Lubrificator
Capacity
125 ml
Material
Plastic
Trade Name
LGGB 2
Better World Product (Find out more)
Yes
Better World Claim
Protects health and safety
Toote üksikasjad
SKF LAGD System 24 Grease
Single point lubricators offer flexibility in many applications as they automatically deliver the correct amount of grease to a single point.
The LAGD series of gas driven single point automatic lubricators from SKF provide tool free activation and time setting. The units are supplied ready to use and are filled with a wide range of SKF lubricants.
Approvals
ATEX approved for zone 0
€ 51,00
€ 51,00 tk (ilma käibemaksuta)
€ 63,24
€ 63,24 tk (koos käibemaksuga)
1
€ 51,00
€ 51,00 tk (ilma käibemaksuta)
€ 63,24
€ 63,24 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 6 | € 51,00 |
7 - 39 | € 48,80 |
40+ | € 44,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFPackage Size
125 ml
Dispenser Type
Single Point Automatic Lubrificator
Capacity
125 ml
Material
Plastic
Trade Name
LGGB 2
Better World Product (Find out more)
Yes
Better World Claim
Protects health and safety
Toote üksikasjad
SKF LAGD System 24 Grease
Single point lubricators offer flexibility in many applications as they automatically deliver the correct amount of grease to a single point.
The LAGD series of gas driven single point automatic lubricators from SKF provide tool free activation and time setting. The units are supplied ready to use and are filled with a wide range of SKF lubricants.
Approvals
ATEX approved for zone 0