SKF RLS 10-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 31.75mm I.D, 69.85mm O.D

RS tootekood: 208-0425Bränd: SKFTootja Part nr.: RLS 10-2RS1
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

31.75mm

Outside Diameter

69.85mm

Race Width

17.462mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

13.2kN

Dynamic Load Rating

22.5kN

Bore Type

Parallel

Partial Bearing Code

RLS 10

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 123,00

€ 123,00 tk (ilma käibemaksuta)

€ 150,06

€ 150,06 tk (koos käibemaksuga)

SKF RLS 10-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 31.75mm I.D, 69.85mm O.D

€ 123,00

€ 123,00 tk (ilma käibemaksuta)

€ 150,06

€ 150,06 tk (koos käibemaksuga)

SKF RLS 10-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 31.75mm I.D, 69.85mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

31.75mm

Outside Diameter

69.85mm

Race Width

17.462mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

13.2kN

Dynamic Load Rating

22.5kN

Bore Type

Parallel

Partial Bearing Code

RLS 10

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more