SKF M36 x 3 Rod End, 35 Bore, 84mm Long, Metric Thread Standard, Male Connection Gender

RS tootekood: 215-4586Bränd: SKFTootja Part nr.: SA 35 ES-2RS
brand-logo
Kuva kõik kategoorias Rod Ends

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Connection Size

M36 x 3

Bore Size

35

Dynamic Load Rating

80000N

Static Load Rating

110000N

Overall Length

84mm

Connection Thread Standard

Metric

Connection Gender

Male

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 281,00

€ 281,00 tk (ilma käibemaksuta)

€ 348,44

€ 348,44 tk (koos käibemaksuga)

SKF M36 x 3 Rod End, 35 Bore, 84mm Long, Metric Thread Standard, Male Connection Gender

€ 281,00

€ 281,00 tk (ilma käibemaksuta)

€ 348,44

€ 348,44 tk (koos käibemaksuga)

SKF M36 x 3 Rod End, 35 Bore, 84mm Long, Metric Thread Standard, Male Connection Gender
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Connection Size

M36 x 3

Bore Size

35

Dynamic Load Rating

80000N

Static Load Rating

110000N

Overall Length

84mm

Connection Thread Standard

Metric

Connection Gender

Male

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more