SKF Hand Bearing Puller, 200.0 cm³ Capacity, 400.0MPa Force

RS tootekood: 885-5322Bränd: SKFTootja Part nr.: THAP 400E/K10
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Puller Type

Bearing Puller

Capacity

200.0 cm³

Hydraulic Force

400.0MPa

Operation

Hand

Päritoluriik

Netherlands

Toote üksikasjad

SKF Oil Injection Kit - 729101 Series

SKF's oil injection kits provide a safe, efficient and easy way to remove or install bearings on shafts. Suitable for interference fit bearings on both tapered and cylindrical shafts. Oil is injected into oilways machined into the shaft during manufacture. The oil creates a layer between the bearing and shaft that significantly reduces the amount of force required fit or remove the bearing to the shaft. Suitable for use with propellers, rolling bearings, couplings, gears, pulleys and flywheels where the surface pressure is less than 250 N/mm2 (8211251) or 350 N/mm2 (8211255).

Oil Injection Kits

Teid võib huvitada
SKF Bearing Puller, 300MPa Force, 8-Piece
P.O.A.tk (ilma käibemaksuta)
SKF Bearing Puller, 400MPa Force, 8-Piece
P.O.A.tk (ilma käibemaksuta)
SKF Bearing Puller, 200 cm³ Capacity, 300MPa Force
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 5 170,00

€ 5 170,00 tk (ilma käibemaksuta)

€ 6 307,40

€ 6 307,40 tk (koos käibemaksuga)

SKF Hand Bearing Puller, 200.0 cm³ Capacity, 400.0MPa Force

€ 5 170,00

€ 5 170,00 tk (ilma käibemaksuta)

€ 6 307,40

€ 6 307,40 tk (koos käibemaksuga)

SKF Hand Bearing Puller, 200.0 cm³ Capacity, 400.0MPa Force
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
SKF Bearing Puller, 300MPa Force, 8-Piece
P.O.A.tk (ilma käibemaksuta)
SKF Bearing Puller, 400MPa Force, 8-Piece
P.O.A.tk (ilma käibemaksuta)
SKF Bearing Puller, 200 cm³ Capacity, 300MPa Force
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Puller Type

Bearing Puller

Capacity

200.0 cm³

Hydraulic Force

400.0MPa

Operation

Hand

Päritoluriik

Netherlands

Toote üksikasjad

SKF Oil Injection Kit - 729101 Series

SKF's oil injection kits provide a safe, efficient and easy way to remove or install bearings on shafts. Suitable for interference fit bearings on both tapered and cylindrical shafts. Oil is injected into oilways machined into the shaft during manufacture. The oil creates a layer between the bearing and shaft that significantly reduces the amount of force required fit or remove the bearing to the shaft. Suitable for use with propellers, rolling bearings, couplings, gears, pulleys and flywheels where the surface pressure is less than 250 N/mm2 (8211251) or 350 N/mm2 (8211255).

Oil Injection Kits

Teid võib huvitada
SKF Bearing Puller, 300MPa Force, 8-Piece
P.O.A.tk (ilma käibemaksuta)
SKF Bearing Puller, 400MPa Force, 8-Piece
P.O.A.tk (ilma käibemaksuta)
SKF Bearing Puller, 200 cm³ Capacity, 300MPa Force
P.O.A.tk (ilma käibemaksuta)