Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.1mm

RS Stock No.: 204-4505Brand: SKFManufacturers Part No.: TMAS 125-010
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.1mm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 62.83

€ 62.83 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.1mm

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 62.83

€ 62.83 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 51.50
5 - 9€ 49.50
10+€ 46.70

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.1mm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Country of Origin

Bulgaria