Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
0.25mm
Length
50mm
Width
50mm
Slot Width
13mm
Colour
Grey
Country of Origin
Bulgaria
Stock information temporarily unavailable.
€ 23.70
€ 23.70 Each (Exc. Vat)
€ 28.91
€ 28.91 Each (inc. VAT)
Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.25mm
1
€ 23.70
€ 23.70 Each (Exc. Vat)
€ 28.91
€ 28.91 Each (inc. VAT)
Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 23.70 |
5 - 9 | € 22.70 |
10+ | € 21.40 |
Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
0.25mm
Length
50mm
Width
50mm
Slot Width
13mm
Colour
Grey
Country of Origin
Bulgaria