Technical Document
Specifications
Brand
SKFCapacity
170 mm
Puller Type
Bearing Puller
Hydraulic Force
2t
Operation
Hand
Case Material
High Quality Carbon Steel
Country of Origin
Hungary
Product details
Standard Jaw Pullers TMMP Series
The TMMP series of standard jaw pullers are versatile and one of the easiest and most effective ways to dismount small to medium size bearings. Using an SKF mechanical jaw puller helps ensure that no damage is caused to the bearing or to the bearing seating during dismounting. SKF standard jaw pullers offer easy and safe jaw puller operation.
Features and Benefits
Range of jaw pullers with two or three arms
Maximum nominal span from 65 mm to 300 mm
Cone system for automatic centring and secure positioning of arms
Strong springs to keep arms apart for easy operation
Hardened, high-quality carbon steel
€ 292.00
€ 292.00 Each (Exc. Vat)
€ 356.24
€ 356.24 Each (inc. VAT)
1
€ 292.00
€ 292.00 Each (Exc. Vat)
€ 356.24
€ 356.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFCapacity
170 mm
Puller Type
Bearing Puller
Hydraulic Force
2t
Operation
Hand
Case Material
High Quality Carbon Steel
Country of Origin
Hungary
Product details
Standard Jaw Pullers TMMP Series
The TMMP series of standard jaw pullers are versatile and one of the easiest and most effective ways to dismount small to medium size bearings. Using an SKF mechanical jaw puller helps ensure that no damage is caused to the bearing or to the bearing seating during dismounting. SKF standard jaw pullers offer easy and safe jaw puller operation.
Features and Benefits
Range of jaw pullers with two or three arms
Maximum nominal span from 65 mm to 300 mm
Cone system for automatic centring and secure positioning of arms
Strong springs to keep arms apart for easy operation
Hardened, high-quality carbon steel