SKF Mechanical Bearing Puller, 300 mm Capacity

RS tootekood: 124-8451Bränd: SKFTootja Part nr.: TMMP 3X300
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Puller Type

Bearing Puller

Capacity

300 mm

Operation

Mechanical

Päritoluriik

Hungary

Toote üksikasjad

Standard Jaw Pullers TMMP Series

The TMMP series of standard jaw pullers are versatile and one of the easiest and most effective ways to dismount small to medium size bearings. Using an SKF mechanical jaw puller helps ensure that no damage is caused to the bearing or to the bearing seating during dismounting. SKF standard jaw pullers offer easy and safe jaw puller operation.

Lao andmed ajutiselt ei ole saadaval.

€ 610,00

€ 610,00 tk (ilma käibemaksuta)

€ 756,40

€ 756,40 tk (koos käibemaksuga)

SKF Mechanical Bearing Puller, 300 mm Capacity

€ 610,00

€ 610,00 tk (ilma käibemaksuta)

€ 756,40

€ 756,40 tk (koos käibemaksuga)

SKF Mechanical Bearing Puller, 300 mm Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Puller Type

Bearing Puller

Capacity

300 mm

Operation

Mechanical

Päritoluriik

Hungary

Toote üksikasjad

Standard Jaw Pullers TMMP Series

The TMMP series of standard jaw pullers are versatile and one of the easiest and most effective ways to dismount small to medium size bearings. Using an SKF mechanical jaw puller helps ensure that no damage is caused to the bearing or to the bearing seating during dismounting. SKF standard jaw pullers offer easy and safe jaw puller operation.