SKF TSN 511 C Ring Seal -, 50mm ID

RS Stock No.: 212-1467Brand: SKFManufacturers Part No.: TSN 511 C
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

You may be interested in
SKF Seal, 50mm ID, 73mm OD, 8mm
€ 27.65Each (Exc. Vat)

€ 26.80

€ 26.80 Each (Exc. Vat)

€ 33.23

€ 33.23 Each (inc. VAT)

SKF TSN 511 C Ring Seal -, 50mm ID

€ 26.80

€ 26.80 Each (Exc. Vat)

€ 33.23

€ 33.23 Each (inc. VAT)

SKF TSN 511 C Ring Seal -, 50mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SKF Seal, 50mm ID, 73mm OD, 8mm
€ 27.65Each (Exc. Vat)

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

You may be interested in
SKF Seal, 50mm ID, 73mm OD, 8mm
€ 27.65Each (Exc. Vat)