Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFInside Diameter
80mm
Outside Diameter
111mm
Seal Type
Four-Lip Seal
Thickness
15mm
Seal Material
TPE
Päritoluriik
Sweden
Toote üksikasjad
Double-Lip Seal, Type L
Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.
Plummer Blocks, Bearing Lubrication and Accessories
€ 43,10
€ 43,10 tk (ilma käibemaksuta)
€ 53,44
€ 53,44 tk (koos käibemaksuga)
1
€ 43,10
€ 43,10 tk (ilma käibemaksuta)
€ 53,44
€ 53,44 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 43,10 |
5 - 9 | € 41,90 |
10 - 24 | € 39,20 |
25+ | € 38,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFInside Diameter
80mm
Outside Diameter
111mm
Seal Type
Four-Lip Seal
Thickness
15mm
Seal Material
TPE
Päritoluriik
Sweden
Toote üksikasjad
Double-Lip Seal, Type L
Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.