SKF W 6010-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D

RS tootekood: 208-0457Bränd: SKFTootja Part nr.: W 6010-2RS1
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16.6kN

Dynamic Load Rating

19kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6010

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 510,00

€ 510,00 tk (ilma käibemaksuta)

€ 632,40

€ 632,40 tk (koos käibemaksuga)

SKF W 6010-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D

€ 510,00

€ 510,00 tk (ilma käibemaksuta)

€ 632,40

€ 632,40 tk (koos käibemaksuga)

SKF W 6010-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16.6kN

Dynamic Load Rating

19kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6010

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more