SKF Bearing Inserts 35mm ID 72mm OD YAR 207-2RF

RS Stock No.: 339-8940Brand: SKFManufacturers Part No.: YAR 207-2RF
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Material

Steel

Static Load Rating

15300N

Dynamic Load Rating

25500N

Country of Origin

Italy

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in
Stock information temporarily unavailable.

€ 45.70

€ 45.70 Each (Exc. Vat)

€ 55.75

€ 55.75 Each (inc. VAT)

SKF Bearing Inserts 35mm ID 72mm OD YAR 207-2RF

€ 45.70

€ 45.70 Each (Exc. Vat)

€ 55.75

€ 55.75 Each (inc. VAT)

SKF Bearing Inserts 35mm ID 72mm OD YAR 207-2RF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 45.70
5 - 9€ 43.80
10 - 24€ 41.40
25+€ 40.40
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Material

Steel

Static Load Rating

15300N

Dynamic Load Rating

25500N

Country of Origin

Italy

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in