Technical Document
Specifications
Brand
SkipperBarrier Type
Dispenser
Colour
Orange
Material
Plastic
Barrier Height
262mm
Depth
263
Height
262 mm
Width
230
Country of Origin
United Kingdom
Product details
Skipper Safety Dispenser
The ideal solution in providing easy access to safety equipment, this dispenser from Skipper is perfect for safety glasses, overshoes, ear plugs etc. and can be placed wherever you require.
This extremely versatile modular system means that this dispenser can be used both indoors and outside in conjunction with the following Skipper products (available separately):
• Skipper Post & Base Collar
• Skipper Magnetic & Strap Holder/Receiver
• Skipper Suction Pad Receiver
• Skipper Wall Support Bracket
Features & Benefits
• Versatile system allowing a dispenser to be attached to most surfaces
• Creates convenient safety stations wherever required
• Multiple uses for specific disposal purposes also – e.g. batteries
€ 59.00
€ 59.00 Each (Exc. Vat)
€ 71.98
€ 71.98 Each (inc. VAT)
1
€ 59.00
€ 59.00 Each (Exc. Vat)
€ 71.98
€ 71.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkipperBarrier Type
Dispenser
Colour
Orange
Material
Plastic
Barrier Height
262mm
Depth
263
Height
262 mm
Width
230
Country of Origin
United Kingdom
Product details
Skipper Safety Dispenser
The ideal solution in providing easy access to safety equipment, this dispenser from Skipper is perfect for safety glasses, overshoes, ear plugs etc. and can be placed wherever you require.
This extremely versatile modular system means that this dispenser can be used both indoors and outside in conjunction with the following Skipper products (available separately):
• Skipper Post & Base Collar
• Skipper Magnetic & Strap Holder/Receiver
• Skipper Suction Pad Receiver
• Skipper Wall Support Bracket
Features & Benefits
• Versatile system allowing a dispenser to be attached to most surfaces
• Creates convenient safety stations wherever required
• Multiple uses for specific disposal purposes also – e.g. batteries