SKROSS Australia, China, Europe, Japan, UK, USA to Australia, China, Europe, Japan, UK, USA Travel Adapter, Rated At

RS Stock No.: 824-6077Brand: SKROSSDistrelec Article No.: 30395476
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Australia, China, Europe, Japan, UK, USA

Country 2

Australia, China, Europe, Japan, UK, USA

Type 1 Connector

Multi-Country

Type 2 Connector

Multi-Country

Current Rating

2.5A

Country of Origin

Thailand

Product details

World Adapter MUV Micro

This innovative RS Pro travel adapter is one of the handiest and smallest 2-pole world travel adapters available for worldwide travelers. The patented sliders system guarantees simple and safe connections for over 150 countries on all the continents.

The adapter can handle voltages ranging from 100 to 250 volt, but you need to ensure the outlet being used is capable of these voltages. Comparing the voltage range of your appliance to that used in the country.

The output plugs can work almost everywhere in the world, you can select the type you want with one of the black sliders on the side. The sliders will push out the necessary pins and retract them with the addition of a release button.

Features and Benefits

Designed in Switzerland
Suitable for all 2-pole non-earthed devices
Socket connections available: Australia/China, Europe, Italy, Switzerland, UK, USA, Denmark, India, Israel
Retractable plugs: Euro, USA/Japan, Australia/China, UK
Input voltage: 100V – 250V
Maximum load: 2.5A, 625W @ 250 Vac
Integrated fuse: T2.5A

FAQ's

Does this convert voltage?

No, It allows through both 110V and 250 Volts, but does not convert current.

Does this adapter have a fuse?

It does indeed. The integrated fuse is 2.5 Amps

€ 24.70

€ 24.70 Each (Exc. Vat)

€ 30.63

€ 30.63 Each (inc. VAT)

SKROSS Australia, China, Europe, Japan, UK, USA to Australia, China, Europe, Japan, UK, USA Travel Adapter, Rated At

€ 24.70

€ 24.70 Each (Exc. Vat)

€ 30.63

€ 30.63 Each (inc. VAT)

SKROSS Australia, China, Europe, Japan, UK, USA to Australia, China, Europe, Japan, UK, USA Travel Adapter, Rated At

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14€ 24.70
15 - 24€ 23.10
25+€ 22.20

Technical Document

Specifications

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Australia, China, Europe, Japan, UK, USA

Country 2

Australia, China, Europe, Japan, UK, USA

Type 1 Connector

Multi-Country

Type 2 Connector

Multi-Country

Current Rating

2.5A

Country of Origin

Thailand

Product details

World Adapter MUV Micro

This innovative RS Pro travel adapter is one of the handiest and smallest 2-pole world travel adapters available for worldwide travelers. The patented sliders system guarantees simple and safe connections for over 150 countries on all the continents.

The adapter can handle voltages ranging from 100 to 250 volt, but you need to ensure the outlet being used is capable of these voltages. Comparing the voltage range of your appliance to that used in the country.

The output plugs can work almost everywhere in the world, you can select the type you want with one of the black sliders on the side. The sliders will push out the necessary pins and retract them with the addition of a release button.

Features and Benefits

Designed in Switzerland
Suitable for all 2-pole non-earthed devices
Socket connections available: Australia/China, Europe, Italy, Switzerland, UK, USA, Denmark, India, Israel
Retractable plugs: Euro, USA/Japan, Australia/China, UK
Input voltage: 100V – 250V
Maximum load: 2.5A, 625W @ 250 Vac
Integrated fuse: T2.5A

FAQ's

Does this convert voltage?

No, It allows through both 110V and 250 Volts, but does not convert current.

Does this adapter have a fuse?

It does indeed. The integrated fuse is 2.5 Amps