Tehnilised dokumendid
Spetsifikatsioonid:
Number of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Input Current
3.8 mA dc
Isolation Voltage
2500 Vrms
Rise Time
4ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.55mm
Width
4mm
Toote üksikasjad
Si862x Series 2-channel Digital Isolators
The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
€ 130,00
€ 2,60 tk (torus) (ilma käibemaksuta)
€ 161,20
€ 3,224 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
50
€ 130,00
€ 2,60 tk (torus) (ilma käibemaksuta)
€ 161,20
€ 3,224 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
50 - 90 | € 2,60 | € 26,00 |
100 - 240 | € 2,45 | € 24,50 |
250 - 490 | € 2,35 | € 23,50 |
500+ | € 2,30 | € 23,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Number of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Input Current
3.8 mA dc
Isolation Voltage
2500 Vrms
Rise Time
4ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.55mm
Width
4mm
Toote üksikasjad
Si862x Series 2-channel Digital Isolators
The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.