Smartscan T4 Series Light Curtain, Sender & Receiver, 36 Beam(s), 30mm Resolution
Technical Document
Specifications
Brand
SmartscanSeries
T4
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
36
Protective Height
891mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
6m
Maximum Response Time
20 ms
Length
45mm
Height
1067mm
Supply Voltage
24 V dc
Dimensions
55 x 45 x 1067 mm
Width
55mm
Terminal Type
8-Pin M12 Connector
Application
Body, Finger, Hand
Features
EDM
Country of Origin
United Kingdom
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SmartscanSeries
T4
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
36
Protective Height
891mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
6m
Maximum Response Time
20 ms
Length
45mm
Height
1067mm
Supply Voltage
24 V dc
Dimensions
55 x 45 x 1067 mm
Width
55mm
Terminal Type
8-Pin M12 Connector
Application
Body, Finger, Hand
Features
EDM
Country of Origin
United Kingdom