Technical Document
Specifications
Brand
SMCPort Connection
G 3/8
Port Connection Thread Size
3/8 in
Manufacturer Series
AL
Drain Type
None
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa, 1.5 MPa
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Country of Origin
China
Product details
AL Series Modular Lubricator
Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.
Easy to install lubricators
Lighter and improved efficiency
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 63.86
€ 63.86 Each (inc. VAT)
1
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 63.86
€ 63.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 51.50 |
5 - 9 | € 48.60 |
10+ | € 46.50 |
Technical Document
Specifications
Brand
SMCPort Connection
G 3/8
Port Connection Thread Size
3/8 in
Manufacturer Series
AL
Drain Type
None
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa, 1.5 MPa
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Country of Origin
China
Product details
AL Series Modular Lubricator
Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.
Easy to install lubricators
Lighter and improved efficiency
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.