SMC AN PP 1MPa Pneumatic Silencer, Threaded, R 1/8 Male

RS tootekood: 721-3480Bränd: SMCTootja Part nr.: AN103-01
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

PP

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC AN PP 1MPa Pneumatic Silencer, Threaded, R 1/8 Male

P.O.A.

SMC AN PP 1MPa Pneumatic Silencer, Threaded, R 1/8 Male
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

PP

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada