Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Port Connection Thread Size
1/8 in
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
SMC G 1/8 Regulator - 0.05MPa to 0.85MPa, 1/8 in, 1MPa max. input
1
P.O.A.
SMC G 1/8 Regulator - 0.05MPa to 0.85MPa, 1/8 in, 1MPa max. input
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Port Connection Thread Size
1/8 in
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C