SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input

RS Stock No.: 783-2390Brand: SMCManufacturers Part No.: AR40-F04G-A
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Pressure Gauge Port Size

G 1/4, NPT 1/4, Rc 1/4

Port Connection Thread Size

1/2 in

Pressure Gauge Port Thread Size

1/4 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G, NPT, Rc

You may be interested in
Stock information temporarily unavailable.

Price on Asking

SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input

Price on Asking

SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Pressure Gauge Port Size

G 1/4, NPT 1/4, Rc 1/4

Port Connection Thread Size

1/2 in

Pressure Gauge Port Thread Size

1/4 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G, NPT, Rc

You may be interested in