SMC Pneumatic Compact Cylinder - 25mm Bore, 25mm Stroke, C55 Series, Double Acting

RS tootekood: 165-330Bränd: SMCTootja Part nr.: CD55B25-25
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Manufacturer Series

C55

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

70 x 40 x 40mm

Height

40mm

Width

40mm

Length

70mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

214g

Maximum Operating Temperature

+70°C

Päritoluriik

Czech Republic

Toote üksikasjad

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

Standards

ISO 21287

Lao andmed ajutiselt ei ole saadaval.

€ 78,00

€ 78,00 tk (ilma käibemaksuta)

€ 96,72

€ 96,72 tk (koos käibemaksuga)

SMC Pneumatic Compact Cylinder - 25mm Bore, 25mm Stroke, C55 Series, Double Acting

€ 78,00

€ 78,00 tk (ilma käibemaksuta)

€ 96,72

€ 96,72 tk (koos käibemaksuga)

SMC Pneumatic Compact Cylinder - 25mm Bore, 25mm Stroke, C55 Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 78,00
5+€ 73,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Manufacturer Series

C55

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

70 x 40 x 40mm

Height

40mm

Width

40mm

Length

70mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

214g

Maximum Operating Temperature

+70°C

Päritoluriik

Czech Republic

Toote üksikasjad

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

Standards

ISO 21287