SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 200mm Stroke, C85 Series, Double Acting

RS tootekood: 700-6036Bränd: SMCTootja Part nr.: CD85N25-200C-B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

200mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

33.5 (Dia.) x 337mm

Length

337mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

286g

Maximum Operating Temperature

+60°C

Päritoluriik

China

Toote üksikasjad

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 122,00

€ 122,00 tk (ilma käibemaksuta)

€ 148,84

€ 148,84 tk (koos käibemaksuga)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 200mm Stroke, C85 Series, Double Acting

€ 122,00

€ 122,00 tk (ilma käibemaksuta)

€ 148,84

€ 148,84 tk (koos käibemaksuga)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 200mm Stroke, C85 Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 122,00
5 - 9€ 114,00
10+€ 106,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

200mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

33.5 (Dia.) x 337mm

Length

337mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

286g

Maximum Operating Temperature

+60°C

Päritoluriik

China

Toote üksikasjad

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada