SMC Pneumatic Pin Cylinder - 15mm Bore, 15mm Stroke, CJP Series, Double Acting

RS tootekood: 264-6298Bränd: SMCTootja Part nr.: CDJPB15-15D
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Stroke

15mm

Bore

15mm

Action

Double

Manufacturer Series

CJP

Length

64.5mm

Cushioning Type

Rubber

Dimensions

64.5 x 20 x 24.5mm

Width

20mm

Maximum Operating Pressure

0.7 MPa

Height

24.5mm

Minimum Operating Temperature

-10°C

Weight

118g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC Pneumatic Pin Cylinder - 15mm Bore, 15mm Stroke, CJP Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 15mm Bore, 15mm Stroke, CJP Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Stroke

15mm

Bore

15mm

Action

Double

Manufacturer Series

CJP

Length

64.5mm

Cushioning Type

Rubber

Dimensions

64.5 x 20 x 24.5mm

Width

20mm

Maximum Operating Pressure

0.7 MPa

Height

24.5mm

Minimum Operating Temperature

-10°C

Weight

118g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C