Technical Document
Specifications
Brand
SMCStroke
10mm
Bore
32mm
Action
Double
Manufacturer Series
CQ2
Length
40mm
Dimensions
40 x 58.5 x 45mm
Width
58.5mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
45mm
Minimum Operating Temperature
-10°C
Weight
152g
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
Price on Asking
SMC Pneumatic Compact Cylinder - 32mm Bore, 10mm Stroke, CQ2 Series, Double Acting
1
Price on Asking
SMC Pneumatic Compact Cylinder - 32mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
10mm
Bore
32mm
Action
Double
Manufacturer Series
CQ2
Length
40mm
Dimensions
40 x 58.5 x 45mm
Width
58.5mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
45mm
Minimum Operating Temperature
-10°C
Weight
152g
Maximum Operating Temperature
+70°C