Technical Document
Specifications
Brand
SMCStroke
30mm
Bore
50mm
Action
Double
Manufacturer Series
CQ2
Length
68.5mm
Dimensions
68.5 x 71 x 64mm
Width
71mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
64mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Weight
514g
Country of Origin
China
Product details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798
€ 113.00
€ 113.00 Each (Exc. Vat)
€ 137.86
€ 137.86 Each (inc. VAT)
1
€ 113.00
€ 113.00 Each (Exc. Vat)
€ 137.86
€ 137.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 113.00 |
5+ | € 106.00 |
Technical Document
Specifications
Brand
SMCStroke
30mm
Bore
50mm
Action
Double
Manufacturer Series
CQ2
Length
68.5mm
Dimensions
68.5 x 71 x 64mm
Width
71mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
64mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Weight
514g
Country of Origin
China
Product details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798