SMC Pneumatic Guided Cylinder - 20mm Bore, 30mm Stroke, CQM Series, Double Acting

RS tootekood: 160-773Bränd: SMCTootja Part nr.: CDQMB20-30
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Stroke

30mm

Bore

20mm

Manufacturer Series

CQM

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

72 x 36 x 36mm

Weight

167g

Maximum Operating Temperature

+70°C

Length

72mm

Minimum Operating Temperature

-10°C

Width

36mm

Height

36mm

Päritoluriik

France

Toote üksikasjad

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.

Lao andmed ajutiselt ei ole saadaval.

€ 107,00

€ 107,00 tk (ilma käibemaksuta)

€ 132,68

€ 132,68 tk (koos käibemaksuga)

SMC Pneumatic Guided Cylinder - 20mm Bore, 30mm Stroke, CQM Series, Double Acting

€ 107,00

€ 107,00 tk (ilma käibemaksuta)

€ 132,68

€ 132,68 tk (koos käibemaksuga)

SMC Pneumatic Guided Cylinder - 20mm Bore, 30mm Stroke, CQM Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Stroke

30mm

Bore

20mm

Manufacturer Series

CQM

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

72 x 36 x 36mm

Weight

167g

Maximum Operating Temperature

+70°C

Length

72mm

Minimum Operating Temperature

-10°C

Width

36mm

Height

36mm

Päritoluriik

France

Toote üksikasjad

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.