Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCRotary Angle
90°
Bore
15mm
Manufacturer Series
CRB2
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
50g
Päritoluriik
Japan
P.O.A.
SMC CRB2 Series Rotary Actuator, 90° Rotary Angle, 15mm Bore
1
P.O.A.
SMC CRB2 Series Rotary Actuator, 90° Rotary Angle, 15mm Bore
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCRotary Angle
90°
Bore
15mm
Manufacturer Series
CRB2
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
50g
Päritoluriik
Japan