SMC Pneumatic Profile Cylinder - 40mm Bore, 50mm Stroke, CP95 Series, Double Acting

RS tootekood: 350-0250Bränd: SMCTootja Part nr.: CP95SDB40-50(KIT)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Stroke

50mm

Bore

40mm

Action

Double

Manufacturer Series

CP95

Length

213mm

Cushioning Type

Air

Dimensions

213 x 52 x 52mm

Width

52mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

52mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

870g

Maximum Operating Temperature

+60°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC Pneumatic Profile Cylinder - 40mm Bore, 50mm Stroke, CP95 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 40mm Bore, 50mm Stroke, CP95 Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Stroke

50mm

Bore

40mm

Action

Double

Manufacturer Series

CP95

Length

213mm

Cushioning Type

Air

Dimensions

213 x 52 x 52mm

Width

52mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

52mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

870g

Maximum Operating Temperature

+60°C