SMC Pneumatic Piston Rod Cylinder - 40mm Bore, 320mm Stroke, CP96 Series, Double Acting

RS tootekood: 916-6783Bränd: SMCTootja Part nr.: CP96SDB40-320C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Manufacturer Series

CP96

Stroke

320mm

Bore

40mm

Action

Double

Port Connection

G 1/4

Cushioning Type

Air

Dimensions

483 x 54 x 54mm

Height

54mm

Width

54mm

Length

483mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

ISO Standard

4414

Minimum Operating Temperature

-20°C

Weight

1.5kg

Maximum Operating Temperature

+70°C

Stroke Interval Weight

0.18 kg @ 50 mm Stroke

Päritoluriik

China

Toote üksikasjad

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series

Lao andmed ajutiselt ei ole saadaval.

€ 153,00

€ 153,00 tk (ilma käibemaksuta)

€ 189,72

€ 189,72 tk (koos käibemaksuga)

SMC Pneumatic Piston Rod Cylinder - 40mm Bore, 320mm Stroke, CP96 Series, Double Acting

€ 153,00

€ 153,00 tk (ilma käibemaksuta)

€ 189,72

€ 189,72 tk (koos käibemaksuga)

SMC Pneumatic Piston Rod Cylinder - 40mm Bore, 320mm Stroke, CP96 Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Manufacturer Series

CP96

Stroke

320mm

Bore

40mm

Action

Double

Port Connection

G 1/4

Cushioning Type

Air

Dimensions

483 x 54 x 54mm

Height

54mm

Width

54mm

Length

483mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

ISO Standard

4414

Minimum Operating Temperature

-20°C

Weight

1.5kg

Maximum Operating Temperature

+70°C

Stroke Interval Weight

0.18 kg @ 50 mm Stroke

Päritoluriik

China

Toote üksikasjad

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series