SMC CRB2 Series 2.7 bar Rotary Actuator, 90° Rotary Angle, 10mm Bore

RS tootekood: 726-364Bränd: SMCTootja Part nr.: CRB2BW10-90S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Rotary Angle

90°

Bore

10mm

Manufacturer Series

CRB2

Maximum Operating Pressure

2.7 bar

Absolute Maximum Pressure

0.7MPa

Port Connection

M5 x 0.8

Weight

26.3g

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC CRB2 Series 2.7 bar Rotary Actuator, 90° Rotary Angle, 10mm Bore

P.O.A.

SMC CRB2 Series 2.7 bar Rotary Actuator, 90° Rotary Angle, 10mm Bore
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Rotary Angle

90°

Bore

10mm

Manufacturer Series

CRB2

Maximum Operating Pressure

2.7 bar

Absolute Maximum Pressure

0.7MPa

Port Connection

M5 x 0.8

Weight

26.3g