SMC CRB2 Series 9.9 bar Rotary Actuator, 90° Rotary Angle, 30mm Bore

RS tootekood: 726-421Bränd: SMCTootja Part nr.: CRB2BW30-90S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Rotary Angle

90°

Bore

30mm

Manufacturer Series

CRB2

Maximum Operating Pressure

9.9 bar

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

203g

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC CRB2 Series 9.9 bar Rotary Actuator, 90° Rotary Angle, 30mm Bore

P.O.A.

SMC CRB2 Series 9.9 bar Rotary Actuator, 90° Rotary Angle, 30mm Bore
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Rotary Angle

90°

Bore

30mm

Manufacturer Series

CRB2

Maximum Operating Pressure

9.9 bar

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

203g