Technical Document
Specifications
Brand
SMCType
Reed
Supply Voltage
100V ac/dc
Manufacturer Series
D-A8
LED Indicator
No
Compatible with
Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Sensing Switches
A selection of reed and auto switches from SMC.
Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Standards
Enclosure: IEC60529 Standard IP67
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCType
Reed
Supply Voltage
100V ac/dc
Manufacturer Series
D-A8
LED Indicator
No
Compatible with
Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Sensing Switches
A selection of reed and auto switches from SMC.
Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Standards
Enclosure: IEC60529 Standard IP67