Technical Document
Specifications
Brand
SMCManufacturer Series
D-C7
Type
Reed
Voltage Rating
24V dc
Compatible with
CD76, CD85
LED Indicator
Yes
Voltage Drop
<=2.4V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
SMC Reed Switch
For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C
€ 25.60
€ 25.60 Each (Exc. Vat)
€ 31.74
€ 31.74 Each (inc. VAT)
1
€ 25.60
€ 25.60 Each (Exc. Vat)
€ 31.74
€ 31.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCManufacturer Series
D-C7
Type
Reed
Voltage Rating
24V dc
Compatible with
CD76, CD85
LED Indicator
Yes
Voltage Drop
<=2.4V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
SMC Reed Switch
For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C