SMC Solid State Auto Switch, , 24V dc

RS tootekood: 912-0970Bränd: SMCTootja Part nr.: D-M9BZ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Type

Solid State

Voltage Rating

24V dc

Voltage Drop

≤4 (Internal)V

Päritoluriik

France

Toote üksikasjad

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

Lao andmed ajutiselt ei ole saadaval.

€ 43,50

€ 43,50 tk (ilma käibemaksuta)

€ 53,94

€ 53,94 tk (koos käibemaksuga)

SMC Solid State Auto Switch, , 24V dc

€ 43,50

€ 43,50 tk (ilma käibemaksuta)

€ 53,94

€ 53,94 tk (koos käibemaksuga)

SMC Solid State Auto Switch, , 24V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Type

Solid State

Voltage Rating

24V dc

Voltage Drop

≤4 (Internal)V

Päritoluriik

France

Toote üksikasjad

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches