SMC DM Series Multi-Connector Fitting

RS Stock No.: 254-7698Brand: SMCManufacturers Part No.: DM12P-04N-C1
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Manufacturer Series

DM

Inlet Port

4 mm

Number of Inlet Ports

12

Outlet Port

4 mm

Number of Outlet Ports

12

Maximum Operating Pressure

10 bar

Country of Origin

China

Stock information temporarily unavailable.

€ 48.50

€ 48.50 Each (Exc. Vat)

€ 60.14

€ 60.14 Each (inc. VAT)

SMC DM Series Multi-Connector Fitting

€ 48.50

€ 48.50 Each (Exc. Vat)

€ 60.14

€ 60.14 Each (inc. VAT)

SMC DM Series Multi-Connector Fitting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Manufacturer Series

DM

Inlet Port

4 mm

Number of Inlet Ports

12

Outlet Port

4 mm

Number of Outlet Ports

12

Maximum Operating Pressure

10 bar

Country of Origin

China