SMC Electric Linear Actuator, 24V dc, 500mm stroke

RS tootekood: 458-686Bränd: SMCTootja Part nr.: E-MY2B25-500WTPAL-Q
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Maximum Acceleration

4.9m/s²

Maximum Load

20N

Maximum Speed

1m/s

Maximum Stroke Length

500mm

Actuation Type

Rodless, Trapezoidal Drive

Input Voltage

24V dc

Motor Technology

DC Motor

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
SMC Micro Linear Actuator, 500mm, 24V dc, 110N, 1000mm/s
€ 2 025,20tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC Electric Linear Actuator, 24V dc, 500mm stroke

P.O.A.

SMC Electric Linear Actuator, 24V dc, 500mm stroke
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
SMC Micro Linear Actuator, 500mm, 24V dc, 110N, 1000mm/s
€ 2 025,20tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Maximum Acceleration

4.9m/s²

Maximum Load

20N

Maximum Speed

1m/s

Maximum Stroke Length

500mm

Actuation Type

Rodless, Trapezoidal Drive

Input Voltage

24V dc

Motor Technology

DC Motor

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
SMC Micro Linear Actuator, 500mm, 24V dc, 110N, 1000mm/s
€ 2 025,20tk (ilma käibemaksuta)