SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.5MPa, 1/4 in, 1MPa max. input

RS tootekood: 350-0761Bränd: SMCTootja Part nr.: ITV2030-31F2BS3-Q
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.5MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV2000

Port Connection Thread Size

1/4 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.5MPa, 1/4 in, 1MPa max. input

P.O.A.

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.5MPa, 1/4 in, 1MPa max. input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.5MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV2000

Port Connection Thread Size

1/4 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada