SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS tootekood: 771-5428Bränd: SMCTootja Part nr.: KQ2L08-03AS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Connector A

R 3/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

Angle

90°

Body Material

PBT

Toote üksikasjad

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Lao andmed ajutiselt ei ole saadaval.

€ 30,00

€ 6,00 tk (pakis 5) (ilma käibemaksuta)

€ 37,20

€ 7,44 tk (pakis 5) (koos käibemaksuga)

SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 30,00

€ 6,00 tk (pakis 5) (ilma käibemaksuta)

€ 37,20

€ 7,44 tk (pakis 5) (koos käibemaksuga)

SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 6,00€ 30,00
25 - 45€ 5,60€ 28,00
50+€ 5,20€ 26,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Connector A

R 3/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

Angle

90°

Body Material

PBT

Toote üksikasjad

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors