Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQB2
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
1 MPa
Päritoluriik
Japan
Toote üksikasjad
Male Connector - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
€ 4,50
€ 4,50 tk (ilma käibemaksuta)
€ 5,58
€ 5,58 tk (koos käibemaksuga)
1
€ 4,50
€ 4,50 tk (ilma käibemaksuta)
€ 5,58
€ 5,58 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 4,50 |
5 - 9 | € 4,25 |
10+ | € 3,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQB2
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
1 MPa
Päritoluriik
Japan
Toote üksikasjad