Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnector A
M5 Male
Connector B
Push In 3.2 mm
Connection Style
Threaded-to-Tube
Manufacturer Series
KQG2
Mounting Type
Inline
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Standards Met
IEC, ISO, RoHS Compliant
Päritoluriik
Japan
Toote üksikasjad
Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
€ 16,20
€ 16,20 tk (ilma käibemaksuta)
€ 19,76
€ 19,76 tk (koos käibemaksuga)
1
€ 16,20
€ 16,20 tk (ilma käibemaksuta)
€ 19,76
€ 19,76 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 16,20 |
5 - 9 | € 15,20 |
10+ | € 14,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnector A
M5 Male
Connector B
Push In 3.2 mm
Connection Style
Threaded-to-Tube
Manufacturer Series
KQG2
Mounting Type
Inline
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Standards Met
IEC, ISO, RoHS Compliant
Päritoluriik
Japan
Toote üksikasjad
Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).