SMC Pneumatic Guided Cylinder - 40mm Bore, 25mm Stroke, MGP Series, Double Acting

RS tootekood: 758-0783Bränd: SMCTootja Part nr.: MGPM40TF-25Z
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Stroke

25mm

Bore

40mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

122 x 112 x 48mm

Weight

2kg

Maximum Operating Temperature

+60°C

Length

122mm

Width

48mm

Height

112mm

Minimum Operating Temperature

-10°C

Päritoluriik

China

Toote üksikasjad

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.

Lao andmed ajutiselt ei ole saadaval.

€ 466,00

€ 466,00 tk (ilma käibemaksuta)

€ 577,84

€ 577,84 tk (koos käibemaksuga)

SMC Pneumatic Guided Cylinder - 40mm Bore, 25mm Stroke, MGP Series, Double Acting

€ 466,00

€ 466,00 tk (ilma käibemaksuta)

€ 577,84

€ 577,84 tk (koos käibemaksuga)

SMC Pneumatic Guided Cylinder - 40mm Bore, 25mm Stroke, MGP Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Stroke

25mm

Bore

40mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

122 x 112 x 48mm

Weight

2kg

Maximum Operating Temperature

+60°C

Length

122mm

Width

48mm

Height

112mm

Minimum Operating Temperature

-10°C

Päritoluriik

China

Toote üksikasjad

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.