Technical Document
Specifications
Product details
e-Rodless Actuator E-MY2 Series
High speed, quiet, shockless transfer and accurate positioning
5 point positioning
Lower running cost compared to pneumatic
Conveyance in all directions
Easy start up and operational programming
Unguided
Remote Control, upto 3m
Stroke adjustment from both ends
Cable length 3m
CE marked
Applications where compressed air is unsuitable, especially pharmaceutical, food and medical markets
Speed Range: Adjustable, 100 to 1000 (mm/s)
Accessories
L' bracket - required to secure the remote controller, alternatively din rail can be used.
Side support - required to secure actuator base to work surface, two in a pack.
Floating bracket - can be fitted to the external guide to give alternative mounting options for the work piece.
Linear Drive Units
€ 22.21
€ 22.21 1 Box of 2 (Exc. Vat)
€ 27.54
€ 27.54 1 Box of 2 (inc. VAT)
1
€ 22.21
€ 22.21 1 Box of 2 (Exc. Vat)
€ 27.54
€ 27.54 1 Box of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 22.21 |
5 - 9 | € 21.59 |
10 - 24 | € 21.02 |
25+ | € 20.46 |
Technical Document
Specifications
Product details
e-Rodless Actuator E-MY2 Series
High speed, quiet, shockless transfer and accurate positioning
5 point positioning
Lower running cost compared to pneumatic
Conveyance in all directions
Easy start up and operational programming
Unguided
Remote Control, upto 3m
Stroke adjustment from both ends
Cable length 3m
CE marked
Applications where compressed air is unsuitable, especially pharmaceutical, food and medical markets
Speed Range: Adjustable, 100 to 1000 (mm/s)
Accessories
L' bracket - required to secure the remote controller, alternatively din rail can be used.
Side support - required to secure actuator base to work surface, two in a pack.
Floating bracket - can be fitted to the external guide to give alternative mounting options for the work piece.